



UVR1H101MPD1TA | |
|---|---|
DigiKey Part Number | 493-UVR1H101MPD1TACT-ND - Cut Tape (CT) UVR1H101MPD1TTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVR1H101MPD1TA |
Description | CAP ALUM 100UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVR1H101MPD1TA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 260 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 390 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,18000 € | 1,80 € |
| 50 | 0,13180 € | 6,59 € |
| 100 | 0,11620 € | 11,62 € |
| 500 | 0,08940 € | 44,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,08094 € | 80,94 € |
| 2.000 | 0,07388 € | 147,76 € |
| 3.000 | 0,07031 € | 210,93 € |
| 5.000 | 0,06634 € | 331,70 € |
| 7.000 | 0,06400 € | 448,00 € |
| 10.000 | 0,06174 € | 617,40 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |

