



UVK1H101MPD1TA | |
|---|---|
DigiKey Part Number | 493-UVK1H101MPD1TACT-ND - Cut Tape (CT) UVK1H101MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVK1H101MPD1TA |
Description | CAP ALUM 100UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVK1H101MPD1TA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 260 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 390 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,37700 € | 3,77 € |
| 50 | 0,28260 € | 14,13 € |
| 100 | 0,25230 € | 25,23 € |
| 500 | 0,20024 € | 100,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,18382 € | 183,82 € |
| 2.000 | 0,17016 € | 340,32 € |
| 3.000 | 0,16326 € | 489,78 € |
| 5.000 | 0,15558 € | 777,90 € |
| 7.000 | 0,15106 € | 1.057,42 € |
| 10.000 | 0,14670 € | 1.467,00 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |

