UVK2W3R3MPD is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Nichicon
In Stock: 175
Unit Price: 0,50000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 470
Unit Price: 0,75000 €
Datasheet

Upgrade


Rubycon
In Stock: 924
Unit Price: 0,67000 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 0,20450 €
Datasheet

Upgrade


Rubycon
In Stock: 787
Unit Price: 0,65000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: 0,13169 €
Datasheet

Similar


Panasonic Industry
In Stock: 153
Unit Price: 0,66000 €
Datasheet

Similar


Chemi-Con
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 0,39532 €
Datasheet
3.3 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.3 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UVK2W3R3MPD

DigiKey Part Number
493-17348-ND
Manufacturer
Manufacturer Product Number
UVK2W3R3MPD
Description
CAP ALUM 3.3UF 20% 450V RADIAL
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
3.3 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UVK2W3R3MPD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-25°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
40 mA @ 120 Hz
Ripple Current @ High Frequency
64 mA @ 10 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.551" (14.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2.0000,21267 €425,34 €
Manufacturers Standard Package
Unit Price without VAT:0,21267 €
Unit Price with VAT:0,25308 €