
450BXC3.3MEFC10X12.5 | |
|---|---|
DigiKey Part Number | 1189-450BXC3.3MEFC10X12.5-ND |
Manufacturer | |
Manufacturer Product Number | 450BXC3.3MEFC10X12.5 |
Description | CAP ALUM 3.3UF 20% 450V RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 450BXC3.3MEFC10X12.5 Models |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 0.197" (5.00mm) |
Part Status Active | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance | Height - Seated (Max) 0.571" (14.50mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 450 V | Package / Case Radial, Can |
Lifetime @ Temp. 8000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UVZ2W3R3MPD | Nichicon | 780 | 493-1456-ND | 0,66000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,41700 € | 4,17 € |
| 50 | 0,31320 € | 15,66 € |
| 100 | 0,27990 € | 27,99 € |
| 500 | 0,22268 € | 111,34 € |
| 1.000 | 0,20463 € | 204,63 € |
| 3.000 | 0,18205 € | 546,15 € |
| 5.000 | 0,17361 € | 868,05 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,78540 € |

