



UVR2W3R3MPD | |
|---|---|
DigiKey Part Number | 493-1239-ND |
Manufacturer | |
Manufacturer Product Number | UVR2W3R3MPD |
Description | CAP ALUM 3.3UF 20% 450V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVR2W3R3MPD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 45 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 72 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.689" (17.50mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UVR2W3R3MPD1TD | Nichicon | 12.999 | 493-12879-1-ND | 0,49000 € | Parametric Equivalent |
| ECA-2WHG3R3 | Panasonic Industry | 574 | P5874-ND | 0,79000 € | Upgrade |
| ECA-2WM3R3 | Panasonic Industry | 153 | P5342-ND | 0,65000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,30700 € | 3,07 € |
| 50 | 0,22820 € | 11,41 € |
| 100 | 0,20300 € | 20,30 € |
| 500 | 0,15970 € | 79,85 € |
| 1.800 | 0,13625 € | 245,25 € |
| 3.600 | 0,12653 € | 455,51 € |
| 5.400 | 0,12162 € | 656,75 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |

