
450PX3.3MEFC10X12.5 | |
|---|---|
DigiKey Part Number | 450PX3.3MEFC10X12.5-ND |
Manufacturer | |
Manufacturer Product Number | 450PX3.3MEFC10X12.5 |
Description | CAP ALUM 3.3UF 20% 450V RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 450PX3.3MEFC10X12.5 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 33 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 33 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.571" (14.50mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 450BXC3.3MEFC10X12.5 | Rubycon | 923 | 1189-450BXC3.3MEFC10X12.5-ND | 0,66000 € | Upgrade |
| REA10133R3M450K | KYOCERA AVX | 1.800 | 478-REA10133R3M450KCT-ND | 0,19323 € | Parametric Equivalent |
| UVY2W3R3MPD1TD | Nichicon | 1.309 | 493-13003-1-ND | 0,64000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,40100 € | 4,01 € |
| 50 | 0,30060 € | 15,03 € |
| 100 | 0,26850 € | 26,85 € |
| 500 | 0,21322 € | 106,61 € |
| 1.000 | 0,19579 € | 195,79 € |
| 3.000 | 0,17399 € | 521,97 € |
| 5.000 | 0,16584 € | 829,20 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76160 € |

