Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar




UVK1H2R2MDD | |
|---|---|
DigiKey Part Number | UVK1H2R2MDD-ND |
Manufacturer | |
Manufacturer Product Number | UVK1H2R2MDD |
Description | CAP ALUM 2.2UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 2.2 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVK1H2R2MDD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 28 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 56 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPM2A2R2MDD | Nichicon | 5.071 | 493-17116-ND | 0,37000 € | Upgrade |
| UPV1H2R2MFD | Nichicon | 2.968 | 493-17185-ND | 0,44000 € | Upgrade |
| 100YXJ2.2M5X11 | Rubycon | 4.383 | 100YXJ2.2M5X11-ND | 0,23000 € | Upgrade |
| 225CKE100M | CORNELL DUBILIER KNOWLES | 79.660 | 225CKE100M-ND | 0,21000 € | Upgrade |
| 225CKH050M | CORNELL DUBILIER KNOWLES | 3.600 | 1572-1376-ND | 0,19000 € | Upgrade |












