Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Parametric Equivalent
Upgrade




UUQ1C331MCL6GS | |
|---|---|
DigiKey Part Number | UUQ1C331MCL6GS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UUQ1C331MCL6GS |
Description | CAP ALUM 330UF 20% 16V SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUQ1C331MCL6GS Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 310 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 465 mA @ 10 kHz |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.394" (10.00mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Lifetime @ Temp. 1000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCM1H331MNL1GS | Nichicon | 23.622 | 493-14535-1-ND | 1,05000 € | Upgrade |
| UCX1C331MCL1GS | Nichicon | 500 | 493-6997-1-ND | 1,23000 € | Upgrade |
| UCX1E331MCL1GS | Nichicon | 495 | 493-7001-1-ND | 1,26000 € | Upgrade |
| UUA1C331MNL1GS | Nichicon | 171 | 493-9448-1-ND | 0,89000 € | Upgrade |
| UUA1E331MNL1GS | Nichicon | 500 | 493-9453-1-ND | 0,85000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,44002 € | 220,01 € |
| Unit Price without VAT: | 0,44002 € |
|---|---|
| Unit Price with VAT: | 0,52362 € |









