



UWZ1E331MCL1GS | |
|---|---|
DigiKey Part Number | 493-9935-2-ND - Tape & Reel (TR) 493-9935-1-ND - Cut Tape (CT) 493-9935-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWZ1E331MCL1GS |
Description | CAP ALUM 330UF 20% 25V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWZ1E331MCL1GS Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 190 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 285 mA @ 10 kHz |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.394" (10.00mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Lifetime @ Temp. 1000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,44800 € | 4,48 € |
| 50 | 0,33720 € | 16,86 € |
| 100 | 0,30210 € | 30,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,24150 € | 120,75 € |
| 1.000 | 0,22241 € | 222,41 € |
| 1.500 | 0,21277 € | 319,15 € |
| 2.500 | 0,20202 € | 505,05 € |
| 3.500 | 0,19570 € | 684,95 € |
| 5.000 | 0,18959 € | 947,95 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |

