UUQ1C331MCL1GS is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Nichicon
In Stock: 17.650
Unit Price: 1,05000 €
Datasheet

Upgrade


Nichicon
In Stock: 4.038
Unit Price: 0,62000 €
Datasheet

Upgrade


Nichicon
In Stock: 18.043
Unit Price: 0,59000 €
Datasheet

Upgrade


Nichicon
In Stock: 837
Unit Price: 0,60000 €
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: 0,44002 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1.693
Unit Price: 0,87000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 14.648
Unit Price: 0,79000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 7.550
Unit Price: 0,49000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 319
Unit Price: 0,49000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 2.047
Unit Price: 0,63000 €
Datasheet

Upgrade


Rubycon
In Stock: 500
Unit Price: 0,81000 €
Datasheet

Upgrade


Rubycon
In Stock: 500
Unit Price: 0,83000 €
Datasheet

Upgrade


Rubycon
In Stock: 464
Unit Price: 0,88000 €
Datasheet

Upgrade


Rubycon
In Stock: 39
Unit Price: 0,67000 €
Datasheet
330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UUQ1C331MCL1GS

DigiKey Part Number
UUQ1C331MCL1GS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UUQ1C331MCL1GS
Description
CAP ALUM 330UF 20% 16V SMD
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UUQ1C331MCL1GS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Ripple Current @ Low Frequency
210 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
315 mA @ 10 kHz
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.394" (10.00mm)
Voltage - Rated
16 V
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Lifetime @ Temp.
1000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (42)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UCM1V331MNL1GSNichicon17.650493-14539-1-ND1,05000 €Upgrade
UUD1C331MNL1GSNichicon4.038493-2265-1-ND0,62000 €Upgrade
UUD1E331MNL1GSNichicon18.043493-2279-1-ND0,59000 €Upgrade
UUX1C331MNL6GSNichicon837493-7450-1-ND0,60000 €Upgrade
UUQ1C331MCL6GSNichicon0UUQ1C331MCL6GS-ND0,44002 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,44002 €220,01 €
Manufacturers Standard Package
Unit Price without VAT:0,44002 €
Unit Price with VAT:0,52362 €