
16TRV330M8X10.5 | |
|---|---|
DigiKey Part Number | 1189-3537-2-ND - Tape & Reel (TR) 1189-3537-1-ND - Cut Tape (CT) 1189-3537-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 16TRV330M8X10.5 |
Description | CAP ALUM 330UF 20% 16V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 16TRV330M8X10.5 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 360 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 600 mA @ 100 kHz |
Part Status Active | Impedance 150 mOhms |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Lifetime @ Temp. 8000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,55800 € | 5,58 € |
| 50 | 0,42200 € | 21,10 € |
| 100 | 0,37930 € | 37,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,30558 € | 152,79 € |
| 1.000 | 0,28232 € | 282,32 € |
| 1.500 | 0,27059 € | 405,88 € |
| 2.500 | 0,25750 € | 643,75 € |
| 3.500 | 0,24980 € | 874,30 € |
| 5.000 | 0,24237 € | 1.211,85 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,04720 € |

