



UUL1C331MNL1GS | |
|---|---|
DigiKey Part Number | 493-9508-2-ND - Tape & Reel (TR) 493-9508-1-ND - Cut Tape (CT) 493-9508-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUL1C331MNL1GS |
Description | CAP ALUM 330UF 20% 16V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUL1C331MNL1GS Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 238 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 357 mA @ 10 kHz |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,67700 € | 6,77 € |
| 50 | 0,51720 € | 25,86 € |
| 100 | 0,46680 € | 46,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,37992 € | 189,96 € |
| 1.000 | 0,35255 € | 352,55 € |
| 1.500 | 0,33873 € | 508,09 € |
| 2.500 | 0,32333 € | 808,33 € |
| 3.500 | 0,31428 € | 1.099,98 € |
| 5.000 | 0,30553 € | 1.527,65 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,24950 € |

