Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade




UUL1A331MNL1GS | |
|---|---|
DigiKey Part Number | 493-9500-2-ND - Tape & Reel (TR) 493-9500-1-ND - Cut Tape (CT) 493-9500-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUL1A331MNL1GS |
Description | CAP ALUM 330UF 20% 10V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 330 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUL1A331MNL1GS Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 238 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 357 mA @ 10 kHz |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 10 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCD1V331MNL1GS | Nichicon | 30.611 | 493-6425-1-ND | 0,76000 € | Direct |
| UUA1A331MNL1GS | Nichicon | 151 | 493-9443-1-ND | 0,84000 € | Direct |
| UUA1C331MNL1GS | Nichicon | 193 | 493-9448-1-ND | 0,88000 € | Upgrade |
| UUA1E331MNL1GS | Nichicon | 0 | 493-9453-1-ND | 0,84000 € | Upgrade |
| UUD1V331MNL1GS | Nichicon | 18.082 | 493-2293-1-ND | 0,71000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,31632 € | 158,16 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,91630 € |









