
EEE-HD1E331AP | |
|---|---|
DigiKey Part Number | PCE4961TR-ND - Tape & Reel (TR) PCE4961CT-ND - Cut Tape (CT) PCE4961DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HD1E331AP |
Description | CAP ALUM 330UF 20% 25V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HD1E331AP Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 238 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 404.6 mA @ 10 kHz |
Part Status Active | Impedance 800 mOhms |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.402" (10.20mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,66600 € | 6,66 € |
| 50 | 0,50880 € | 25,44 € |
| 100 | 0,45900 € | 45,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,36650 € | 183,25 € |
| 1.000 | 0,33999 € | 339,99 € |
| 1.500 | 0,32661 € | 489,92 € |
| 2.500 | 0,31170 € | 779,25 € |
| 3.500 | 0,30293 € | 1.060,25 € |
| 5.000 | 0,29446 € | 1.472,30 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,24950 € |

