Similar
Similar
Similar
Similar
Direct
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar




UTM1C220MPD | |
|---|---|
DigiKey Part Number | UTM1C220MPD-ND |
Manufacturer | |
Manufacturer Product Number | UTM1C220MPD |
Description | CAP ALUM 22UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 22 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UTM1C220MPD Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 0.138" (3.50mm) |
Part Status Obsolete | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.492" (12.50mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 16 V | Package / Case Radial, Can |
Lifetime @ Temp. 2000 Hrs @ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UKL1J220KPD | Nichicon | 1.377 | 493-15394-ND | 0,57000 € | Similar |
| UPJ2A220MPD | Nichicon | 3.081 | 493-15683-ND | 0,45000 € | Similar |
| UPM2A220MPD | Nichicon | 2.347 | UPM2A220MPD-ND | 0,53000 € | Similar |
| UPS2A220MPD | Nichicon | 4.339 | 493-15862-ND | 0,39000 € | Similar |
| ECE-A1HN220U | Panasonic Industry | 4.956 | P1281-ND | 0,64000 € | Direct |














