USL1H3R3MDD is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nichicon
In Stock: 903
Unit Price: 0,22000 €
Datasheet

Direct


Panasonic Industry
In Stock: 53.384
Unit Price: 0,22000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 1.636
Unit Price: 0,25000 €
Datasheet

Similar


Panasonic Industry
In Stock: 3.434
Unit Price: 0,20000 €
Datasheet

Similar


Panasonic Industry
In Stock: 6.915
Unit Price: 0,20000 €
Datasheet

Similar


Panasonic Industry
In Stock: 4.201
Unit Price: 0,20000 €
Datasheet

Similar


Panasonic Industry
In Stock: 1.918
Unit Price: 0,22000 €
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 0,22000 €
Datasheet

Similar


Panasonic Industry
In Stock: 1.768
Unit Price: 0,23000 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 19.976
Unit Price: 0,60000 €
Datasheet
Doctor Capacitor Episode Two: Terms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes
Doctor Capacitor® Episode Nine: You Callin' Me?

USL1H3R3MDD

DigiKey Part Number
USL1H3R3MDD-ND
Manufacturer
Manufacturer Product Number
USL1H3R3MDD
Description
CAP ALUM 3.3UF 20% 50V RADIAL TH
Customer Reference
Detailed Description
3.3 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
USL1H3R3MDD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
24 mA @ 120 Hz
Ripple Current @ High Frequency
36 mA @ 10 kHz
Lead Spacing
0.059" (1.50mm)
Size / Dimension
0.157" Dia (4.00mm)
Height - Seated (Max)
0.315" (8.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes