
ECE-A1HKA3R3 | |
|---|---|
DigiKey Part Number | P826-ND |
Manufacturer | |
Manufacturer Product Number | ECE-A1HKA3R3 |
Description | CAP ALUM 3.3UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECE-A1HKA3R3 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 18 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 30.6 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.059" (1.50mm) |
Capacitance | Size / Dimension 0.157" Dia (4.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.276" (7.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,13200 € | 1,32 € |
| 50 | 0,09560 € | 4,78 € |
| 200 | 0,07425 € | 14,85 € |
| 600 | 0,06203 € | 37,22 € |
| 1.000 | 0,05745 € | 57,45 € |
| 2.600 | 0,05038 € | 130,99 € |
| 5.000 | 0,04648 € | 232,40 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

