


ECA-1HM3R3I | |
|---|---|
DigiKey Part Number | 10-ECA-1HM3R3ICT-ND - Cut Tape (CT) 10-ECA-1HM3R3ITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECA-1HM3R3I |
Description | CAP ALUM 3.3UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECA-1HM3R3I Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 35 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 59.5 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.472" (12.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,11900 € | 1,19 € |
| 50 | 0,08560 € | 4,28 € |
| 100 | 0,07510 € | 7,51 € |
| 500 | 0,05682 € | 28,41 € |
| 1.000 | 0,05103 € | 51,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,04536 € | 90,72 € |
| 4.000 | 0,04142 € | 165,68 € |
| 6.000 | 0,03943 € | 236,58 € |
| 10.000 | 0,03721 € | 372,10 € |
| 14.000 | 0,03590 € | 502,60 € |
| 20.000 | 0,03464 € | 692,80 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

