Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ECE-A1HKA3R3I | |
|---|---|
DigiKey Part Number | 10-ECE-A1HKA3R3ICT-ND - Cut Tape (CT) 10-ECE-A1HKA3R3ITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECE-A1HKA3R3I |
Description | CAP ALUM 3.3UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECE-A1HKA3R3I Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 18 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 30.6 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.157" Dia (4.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECA-1HM3R3 | Panasonic Industry | 3.244 | P5176-ND | 0,17000 € | Similar |
| ECA-1HM3R3B | Panasonic Industry | 6.775 | 10-ECA-1HM3R3BCT-ND | 0,17000 € | Similar |
| ECA-1HM3R3I | Panasonic Industry | 3.995 | 10-ECA-1HM3R3ICT-ND | 0,17000 € | Similar |
| ECE-A1HKA3R3 | Panasonic Industry | 50.695 | P826-ND | 0,19000 € | Similar |
| ECE-A1HKA3R3B | Panasonic Industry | 1.418 | 10-ECE-A1HKA3R3BCT-ND | 0,19000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,13500 € | 1,35 € |
| 50 | 0,09820 € | 4,91 € |
| 100 | 0,08620 € | 8,62 € |
| 500 | 0,06554 € | 32,77 € |
| 1.000 | 0,05899 € | 58,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,05257 € | 105,14 € |
| 4.000 | 0,04812 € | 192,48 € |
| 6.000 | 0,04587 € | 275,22 € |
| 10.000 | 0,04336 € | 433,60 € |
| 14.000 | 0,04189 € | 586,46 € |
| 20.000 | 0,04046 € | 809,20 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |










