Direct
Direct
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar




USL1E220MDD | |
|---|---|
DigiKey Part Number | USL1E220MDD-ND |
Manufacturer | |
Manufacturer Product Number | USL1E220MDD |
Description | CAP ALUM 22UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 22 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | USL1E220MDD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 51 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 76.5 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECE-A1EKS220 | Panasonic Industry | 1.425 | P976-ND | 0,29000 € | Direct |
| ECE-A1EKS220I | Panasonic Industry | 0 | 10-ECE-A1EKS220ITB-ND | 0,06690 € | Direct |
| 226PUM050M | CORNELL DUBILIER KNOWLES | 18.496 | 226PUM050M-ND | 0,33000 € | Upgrade |
| 226RSS035M | CORNELL DUBILIER KNOWLES | 1.132 | 1572-1388-ND | 0,31000 € | Upgrade |
| 50MS722MEFC6.3X7 | Rubycon | 189 | 1189-2307-ND | 0,31000 € | Upgrade |










