Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar




URY1J331MHD | |
|---|---|
DigiKey Part Number | URY1J331MHD-ND |
Manufacturer | |
Manufacturer Product Number | URY1J331MHD |
Description | CAP ALUM 330UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 330 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | URY1J331MHD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 550 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 825 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1J331MHD | Nichicon | 1.313 | 493-15654-ND | 1,00000 € | Similar |
| UPM1J331MHD | Nichicon | 828 | 493-15767-ND | 1,00000 € | Similar |
| UPM1J331MHD6 | Nichicon | 431 | 493-15768-ND | 1,23000 € | Similar |
| UPS1J331MHD | Nichicon | 784 | 493-16442-ND | 1,11000 € | Similar |
| UPW1J331MHD | Nichicon | 45 | 493-1945-ND | 0,99000 € | Similar |














