


EEU-FC1J331 | |
|---|---|
DigiKey Part Number | P10349-ND |
Manufacturer | |
Manufacturer Product Number | EEU-FC1J331 |
Description | CAP ALUM 330UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 330 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FC1J331 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 835.3 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.285 A @ 100 kHz | |
Impedance | 85 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.787" (20.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,21000 € | 1,21 € |
| 10 | 0,78100 € | 7,81 € |
| 50 | 0,60060 € | 30,03 € |
| 200 | 0,49610 € | 99,22 € |
| 600 | 0,43658 € | 261,95 € |
| 1.000 | 0,41433 € | 414,33 € |
| 2.600 | 0,38002 € | 988,05 € |
| 5.000 | 0,36113 € | 1.805,65 € |
| Unit Price without VAT: | 1,21000 € |
|---|---|
| Unit Price with VAT: | 1,43990 € |

