
ECA-1JHG331 | |
|---|---|
DigiKey Part Number | P5584-ND |
Manufacturer | |
Manufacturer Product Number | ECA-1JHG331 |
Description | CAP ALUM 330UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 330 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ECA-1JHG331 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 510 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 765 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FC1J331B | Panasonic Industry | 500 | P19668CT-ND | 1,22000 € | Similar |
| ELXZ630ELL331MK20S | Chemi-Con | 1.179 | 565-2043-ND | 1,27000 € | Similar |
| UPJ1J331MHD | Nichicon | 1.358 | 493-15654-ND | 0,99000 € | Similar |
| UPM1J331MHD | Nichicon | 828 | 493-15767-ND | 0,99000 € | Similar |
| UPM1J331MHD6 | Nichicon | 431 | 493-15768-ND | 1,22000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,03000 € | 1,03 € |
| 10 | 0,65600 € | 6,56 € |
| 50 | 0,50160 € | 25,08 € |
| 200 | 0,41175 € | 82,35 € |
| 600 | 0,36065 € | 216,39 € |
| 1.000 | 0,34153 € | 341,53 € |
| 2.600 | 0,31208 € | 811,41 € |
| 5.000 | 0,29585 € | 1.479,25 € |
| Unit Price without VAT: | 1,03000 € |
|---|---|
| Unit Price with VAT: | 1,22570 € |

