Similar
Similar
Similar
Similar
Upgrade
Upgrade
Similar
Similar
Similar
Similar




URS1V221MPD | |
|---|---|
DigiKey Part Number | 493-15915-ND |
Manufacturer | |
Manufacturer Product Number | URS1V221MPD |
Description | CAP ALUM 220UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | URS1V221MPD Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 340 mA @ 120 Hz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UVK1V221MPD | Nichicon | 1.524 | 493-6064-ND | 0,41000 € | Similar |
| UVR1J221MPD | Nichicon | 4.275 | 493-1125-ND | 0,55000 € | Similar |
| UVR1V221MPD | Nichicon | 17.710 | 493-1082-ND | 0,36000 € | Similar |
| UVR1V221MPD1TD | Nichicon | 4.006 | 493-UVR1V221MPD1TDCT-ND | 0,38000 € | Similar |
| 35ML220MEFC10X9 | Rubycon | 26.766 | 1189-3995-ND | 0,51000 € | Upgrade |








