



UVR1V221MPD | |
|---|---|
DigiKey Part Number | 493-1082-ND |
Manufacturer | |
Manufacturer Product Number | UVR1V221MPD |
Description | CAP ALUM 220UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVR1V221MPD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 385 mA @ 120 Hz | |
Ripple Current @ High Frequency | 577.5 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,22200 € | 2,22 € |
| 50 | 0,16280 € | 8,14 € |
| 200 | 0,12855 € | 25,71 € |
| 600 | 0,10893 € | 65,36 € |
| 1.000 | 0,10158 € | 101,58 € |
| 2.600 | 0,09023 € | 234,60 € |
| 5.000 | 0,08398 € | 419,90 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |

