



UVR1J221MPD | |
|---|---|
DigiKey Part Number | 493-1125-ND |
Manufacturer | |
Manufacturer Product Number | UVR1J221MPD |
Description | CAP ALUM 220UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 220 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVR1J221MPD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 490 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 735 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.689" (17.50mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UKL1J221MHD | Nichicon | 970 | UKL1J221MHD-ND | 1,31000 € | Similar |
| UFW1J221MPD1TD | Nichicon | 1.931 | 493-11026-1-ND | 0,78000 € | Parametric Equivalent |
| UKW1J221MPD1TD | Nichicon | 553 | 493-10746-1-ND | 1,06000 € | Parametric Equivalent |
| UVK1J221MPD | Nichicon | 394 | UVK1J221MPD-ND | 0,61000 € | Parametric Equivalent |
| UVK1J221MPD1TD | Nichicon | 994 | 493-12587-1-ND | 0,61000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,34400 € | 3,44 € |
| 50 | 0,25660 € | 12,83 € |
| 200 | 0,20575 € | 41,15 € |
| 600 | 0,17673 € | 106,04 € |
| 1.000 | 0,16585 € | 165,85 € |
| 2.600 | 0,14908 € | 387,61 € |
| 5.000 | 0,13983 € | 699,15 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |

