


ECA-1VM221B | |
|---|---|
DigiKey Part Number | 10-ECA-1VM221BCT-ND - Cut Tape (CT) 10-ECA-1VM221BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECA-1VM221B |
Description | CAP ALUM 220UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECA-1VM221B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 350 mA @ 120 Hz | |
Ripple Current @ High Frequency | 595 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,23900 € | 2,39 € |
| 50 | 0,17600 € | 8,80 € |
| 100 | 0,15600 € | 15,60 € |
| 500 | 0,12138 € | 60,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,10844 € | 108,44 € |
| 2.000 | 0,09952 € | 199,04 € |
| 3.000 | 0,09501 € | 285,03 € |
| 5.000 | 0,08999 € | 449,95 € |
| 7.000 | 0,08704 € | 609,28 € |
| 10.000 | 0,08418 € | 841,80 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |

