Direct
MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Upgrade
Upgrade
Similar
Similar




UPW2D101MHD | |
|---|---|
DigiKey Part Number | 493-2012-ND |
Manufacturer | |
Manufacturer Product Number | UPW2D101MHD |
Description | CAP ALUM 100UF 20% 200V RADIAL |
Customer Reference | |
Detailed Description | 100 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW2D101MHD Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 335 mA @ 120 Hz |
Part Status Obsolete | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.240" (31.50mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 8000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UVY2D101MHD | Nichicon | 744 | 493-16189-ND | 1,76000 € | Direct |
| UVZ2E101MHD | Nichicon | 238 | 493-1419-ND | 2,09000 € | MFR Recommended |
| UAS2D101MHD | Nichicon | 0 | 493-7014-ND | 0,79163 € | Similar |
| UAS2D101MHD6 | Nichicon | 255 | 493-7015-ND | 2,35000 € | Similar |
| UCS2D101MND9 | Nichicon | 1.500 | 493-4425-ND | 2,55000 € | Similar |













