100 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
UVZ2D101MHD
Doctor Capacitor Episode Two: Terms

UVZ2D101MHD

DigiKey Part Number
493-1406-ND
Manufacturer
Manufacturer Product Number
UVZ2D101MHD
Description
CAP ALUM 100UF 20% 200V RADIAL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
100 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UVZ2D101MHD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
375 mA @ 120 Hz
Ripple Current @ High Frequency
600 mA @ 10 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.299" (33.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 174
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,82000 €1,82 €
101,18900 €11,89 €
500,92940 €46,47 €
1000,84720 €84,72 €
5000,70582 €352,91 €
1.0000,66130 €661,30 €
2.5000,61382 €1.534,55 €
5.0000,58491 €2.924,55 €
Manufacturers Standard Package
Unit Price without VAT:1,82000 €
Unit Price with VAT:2,16580 €