Similar
Similar
Similar
Similar




UPS2C331MRD | |
|---|---|
DigiKey Part Number | 493-5660-ND |
Manufacturer | |
Manufacturer Product Number | UPS2C331MRD |
Description | CAP ALUM 330UF 20% 160V RADIAL |
Customer Reference | |
Detailed Description | 330 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPS2C331MRD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 900 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.035 A @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.787" Dia (20.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 160 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCY2C331MHD | Nichicon | 88 | 493-5447-ND | 2,78000 € | Similar |
| UCY2C331MHD6 | Nichicon | 300 | 493-16707-ND | 2,60000 € | Similar |
| UVY2C331MHD | Nichicon | 0 | 493-12488-ND | 1,14212 € | Similar |
| UVZ2C331MHD | Nichicon | 12 | 493-1394-ND | 2,50000 € | Similar |





