Direct
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade
Parametric Equivalent




UPS2A151MHD1TO | |
|---|---|
DigiKey Part Number | 493-5379-1-ND - Cut Tape (CT) 493-5379-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPS2A151MHD1TO |
Description | CAP ALUM 150UF 20% 100V RADIAL |
Customer Reference | |
Detailed Description | 150 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPS2A151MHD1TO Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 355 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 130 mOhms |
Part Status Not For New Designs | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPW2A151MHD1TO | Nichicon | 390 | 493-12086-1-ND | 1,10000 € | Direct |
| UPM2A151MHD1TO | Nichicon | 451 | 493-12200-1-ND | 1,40000 € | Upgrade |
| UPW2A151MHD | Nichicon | 2.545 | 493-1978-ND | 1,09000 € | Upgrade |
| UPJ2A151MHD | Nichicon | 9 | 493-17065-ND | 1,02000 € | Parametric Equivalent |
| UPJ2A151MHD1TO | Nichicon | 180 | 493-5129-1-ND | 1,10000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,36290 € | 181,45 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,24950 € |








