



UPJ2A151MHD | |
|---|---|
DigiKey Part Number | 493-17065-ND |
Manufacturer | |
Manufacturer Product Number | UPJ2A151MHD |
Description | CAP ALUM 150UF 20% 100V RADIAL |
Customer Reference | |
Detailed Description | 150 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ2A151MHD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 553 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 798 mA @ 10 kHz |
Part Status Not For New Designs | Impedance 110 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 100 V | Height - Seated (Max) 1.043" (26.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ2A151MHD6 | Nichicon | 400 | 493-15681-ND | 1,13000 € | Similar |
| UPM2A151MHD | Nichicon | 331 | 493-17114-ND | 1,24000 € | Similar |
| UPM2A151MHD6 | Nichicon | 395 | 493-17115-ND | 1,39000 € | Similar |
| UPS2A151MHD | Nichicon | 186 | 493-17154-ND | 1,16000 € | Similar |
| UPW2A151MHD | Nichicon | 2.533 | 493-1978-ND | 1,09000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,65300 € | 6,53 € |
| 50 | 0,49820 € | 24,91 € |
| 100 | 0,44930 € | 44,93 € |
| 500 | 0,36512 € | 182,56 € |
| 1.000 | 0,33858 € | 338,58 € |
| 2.500 | 0,31026 € | 775,65 € |
| 5.000 | 0,29301 € | 1.465,05 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,21380 € |

