



UPM2A151MHD6 | |
|---|---|
DigiKey Part Number | 493-17115-ND |
Manufacturer | |
Manufacturer Product Number | UPM2A151MHD6 |
Description | CAP ALUM 150UF 20% 100V RADIAL |
Customer Reference | |
Detailed Description | 150 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM2A151MHD6 Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 640 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 917 mA @ 10 kHz |
Part Status Not For New Designs | Impedance 120 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 0.669" (17.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ2A151MHD6 | Nichicon | 400 | 493-15681-ND | 1,13000 € | Direct |
| UPJ2A151MHD | Nichicon | 9 | 493-17065-ND | 1,02000 € | Similar |
| UPM2A151MHD | Nichicon | 331 | 493-17114-ND | 1,24000 € | Similar |
| UPS2A151MHD | Nichicon | 186 | 493-17154-ND | 1,16000 € | Similar |
| UPW2A151MHD | Nichicon | 2.533 | 493-1978-ND | 1,09000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 10 | 0,90000 € | 9,00 € |
| 50 | 0,69580 € | 34,79 € |
| 400 | 0,53268 € | 213,07 € |
| 800 | 0,49551 € | 396,41 € |
| 1.200 | 0,47677 € | 572,12 € |
| 2.800 | 0,44357 € | 1.242,00 € |
| 5.200 | 0,42367 € | 2.203,08 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,65410 € |

