Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar




UPS1J681MHD | |
|---|---|
DigiKey Part Number | UPS1J681MHD-ND |
Manufacturer | |
Manufacturer Product Number | UPS1J681MHD |
Description | CAP ALUM 680UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 680 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPS1J681MHD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 923 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.3 A @ 100 kHz |
Part Status Not For New Designs | Impedance 58 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1J681MHD | Nichicon | 174 | 493-11090-ND | 1,90000 € | Similar |
| UPJ1J681MHD6 | Nichicon | 400 | UPJ1J681MHD6-ND | 1,97000 € | Similar |
| UPM1J681MHD | Nichicon | 180 | 493-5619-ND | 1,96000 € | Similar |
| UPM1J681MHD6 | Nichicon | 199 | 493-15774-ND | 1,95000 € | Similar |
| UPW1J681MHD | Nichicon | 1.217 | 493-1951-ND | 1,41000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,50430 € | 201,72 € |
| Unit Price without VAT: | 0,50430 € |
|---|---|
| Unit Price with VAT: | 0,60012 € |












