



UPJ1J681MHD | |
|---|---|
DigiKey Part Number | 493-11090-ND |
Manufacturer | |
Manufacturer Product Number | UPJ1J681MHD |
Description | CAP ALUM 680UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 680 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1J681MHD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.7 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.05 A @ 10 kHz |
Part Status Not For New Designs | Impedance 43 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 1.299" (33.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1J681MHD6 | Nichicon | 400 | UPJ1J681MHD6-ND | 1,97000 € | Similar |
| UPM1J681MHD | Nichicon | 180 | 493-5619-ND | 1,96000 € | Similar |
| UPM1J681MHD6 | Nichicon | 199 | 493-15774-ND | 1,95000 € | Similar |
| UPW1J681MHD | Nichicon | 2.781 | 493-1951-ND | 1,41000 € | Similar |
| UPW1J681MHD3 | Nichicon | 2.878 | 493-1952-ND | 1,38000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,90000 € | 1,90 € |
| 10 | 1,24700 € | 12,47 € |
| 50 | 0,97680 € | 48,84 € |
| 100 | 0,89130 € | 89,13 € |
| 500 | 0,74434 € | 372,17 € |
| 1.000 | 0,69811 € | 698,11 € |
| 2.500 | 0,64878 € | 1.621,95 € |
| 5.000 | 0,61874 € | 3.093,70 € |
| Unit Price without VAT: | 1,90000 € |
|---|---|
| Unit Price with VAT: | 2,26100 € |

