


EEU-FC1J681 | |
|---|---|
DigiKey Part Number | P10354-ND |
Manufacturer | |
Manufacturer Product Number | EEU-FC1J681 |
Description | CAP ALUM 680UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 680 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FC1J681 Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.62 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.16 A @ 100 kHz |
Part Status Active | Impedance 50 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 0.984" (25.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,91000 € | 1,91 € |
| 10 | 1,26000 € | 12,60 € |
| 50 | 0,98800 € | 49,40 € |
| 100 | 0,90230 € | 90,23 € |
| 500 | 0,75442 € | 377,21 € |
| 1.000 | 0,70790 € | 707,90 € |
| 2.500 | 0,65827 € | 1.645,67 € |
| 5.000 | 0,62806 € | 3.140,30 € |
| Unit Price without VAT: | 1,91000 € |
|---|---|
| Unit Price with VAT: | 2,27290 € |

