



UPW1J681MHD6 | |
|---|---|
DigiKey Part Number | 493-1953-ND |
Manufacturer | |
Manufacturer Product Number | UPW1J681MHD6 |
Description | CAP ALUM 680UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 680 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW1J681MHD6 Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.703 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.27 A @ 100 kHz |
Part Status Not For New Designs | Impedance 47 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 63 V | Height - Seated (Max) 1.398" (35.50mm) |
Lifetime @ Temp. 7000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1J681MHD | Nichicon | 174 | 493-11090-ND | 1,90000 € | Similar |
| UPJ1J681MHD6 | Nichicon | 400 | UPJ1J681MHD6-ND | 1,97000 € | Similar |
| UPM1J681MHD | Nichicon | 180 | 493-5619-ND | 1,96000 € | Similar |
| UPM1J681MHD6 | Nichicon | 199 | 493-15774-ND | 1,95000 € | Similar |
| UPW1J681MHD | Nichicon | 1.217 | 493-1951-ND | 1,41000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,48000 € | 1,48 € |
| 10 | 0,95800 € | 9,58 € |
| 50 | 0,74240 € | 37,12 € |
| 100 | 0,67420 € | 67,42 € |
| 500 | 0,55690 € | 278,45 € |
| 1.000 | 0,51997 € | 519,97 € |
| 2.500 | 0,48056 € | 1.201,40 € |
| 5.000 | 0,45656 € | 2.282,80 € |
| Unit Price without VAT: | 1,48000 € |
|---|---|
| Unit Price with VAT: | 1,76120 € |

