Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




UPM0J562MHD6 | |
|---|---|
DigiKey Part Number | UPM0J562MHD6-ND |
Manufacturer | |
Manufacturer Product Number | UPM0J562MHD6 |
Description | CAP ALUM 5600UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 5600 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM0J562MHD6 Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.78 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.98 A @ 10 kHz |
Part Status Not For New Designs | Impedance 30 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 6.3 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPM0J562MHD6TN | Nichicon | 500 | 493-5197-1-ND | 1,50000 € | Parametric Equivalent |
| UPW1A562MHD6 | Nichicon | 570 | 493-1760-ND | 1,70000 € | Parametric Equivalent |
| EEU-FC0J562 | Panasonic Industry | 276 | P11176-ND | 1,67000 € | Similar |
| EEU-FC0J562B | Panasonic Industry | 0 | EEU-FC0J562B-ND | 0,45170 € | Similar |
| EEU-FC0J562L | Panasonic Industry | 0 | P10211-ND | 1,78000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,53595 € | 214,38 € |
| Unit Price without VAT: | 0,53595 € |
|---|---|
| Unit Price with VAT: | 0,63778 € |











