5600 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-FC0J562L

DigiKey Part Number
P10211-ND
Manufacturer
Manufacturer Product Number
EEU-FC0J562L
Description
CAP ALUM 5600UF 20% 6.3V RADIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
5600 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-FC0J562L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
2.134 A @ 120 Hz
Ripple Current @ High Frequency
2.51 A @ 100 kHz
Impedance
22 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.378" (35.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 119
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,81000 €1,81 €
101,18600 €11,86 €
500,92680 €46,34 €
1000,84520 €84,52 €
5000,70458 €352,29 €
1.0000,66032 €660,32 €
2.5000,61310 €1.532,75 €
5.0000,58435 €2.921,75 €
Manufacturers Standard Package
Unit Price without VAT:1,81000 €
Unit Price with VAT:2,15390 €