UPJ2G100MHD is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nichicon
In Stock: 0
Unit Price: 0,96000 €
Datasheet

MFR Recommended


Nichicon
In Stock: 1.291
Unit Price: 1,14000 €
Datasheet

Similar


Nichicon
In Stock: 91
Unit Price: 1,25000 €
Datasheet

Similar


Nichicon
In Stock: 21.300
Unit Price: 0,90000 €
Datasheet

Similar


Nichicon
In Stock: 37
Unit Price: 1,36000 €
Datasheet

Similar


Nichicon
In Stock: 777
Unit Price: 1,14000 €
Datasheet

Similar


Nichicon
In Stock: 32
Unit Price: 1,07000 €
Datasheet

Similar


Nichicon
In Stock: 703
Unit Price: 1,50000 €
Datasheet

Similar


Nichicon
In Stock: 1.800
Unit Price: 0,75000 €
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,42958 €
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,41420 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 7.974
Unit Price: 0,98000 €
Datasheet
10 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UPJ2G100MHD

DigiKey Part Number
493-17079-ND
Manufacturer
Manufacturer Product Number
UPJ2G100MHD
Description
CAP ALUM 10UF 20% 400V RADIAL TH
Customer Reference
Detailed Description
10 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPJ2G100MHD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
85 mA @ 120 Hz
Ripple Current @ High Frequency
136 mA @ 10 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.043" (26.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes