



UPW2G100MHD | |
|---|---|
DigiKey Part Number | 493-2059-ND |
Manufacturer | |
Manufacturer Product Number | UPW2G100MHD |
Description | CAP ALUM 10UF 20% 400V RADIAL TH |
Customer Reference | |
Detailed Description | 10 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW2G100MHD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 72 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 115.2 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.984" (25.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 7000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCS2W100MHD | Nichicon | 1.268 | 493-5882-ND | 1,13000 € | MFR Recommended |
| UAQ2G100MHD | Nichicon | 91 | 493-16609-ND | 1,23000 € | Similar |
| UCY2G100MPD | Nichicon | 14.423 | 493-13387-ND | 0,89000 € | Similar |
| UPM2G100MHD | Nichicon | 37 | 493-17130-ND | 1,34000 € | Similar |
| UPS2G100MHD | Nichicon | 777 | 493-15872-ND | 1,12000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,09000 € | 1,09 € |
| 10 | 0,69900 € | 6,99 € |
| Unit Price without VAT: | 1,09000 € |
|---|---|
| Unit Price with VAT: | 1,29710 € |

