



UCS2W100MHD | |
|---|---|
DigiKey Part Number | 493-5882-ND |
Manufacturer | |
Manufacturer Product Number | UCS2W100MHD |
Description | CAP ALUM 10UF 20% 450V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCS2W100MHD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 175 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 350 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.846" (21.50mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,13000 € | 1,13 € |
| 10 | 0,72600 € | 7,26 € |
| 50 | 0,55640 € | 27,82 € |
| 100 | 0,50280 € | 50,28 € |
| 500 | 0,41046 € | 205,23 € |
| 1.000 | 0,38136 € | 381,36 € |
| 3.000 | 0,34499 € | 1.034,97 € |
| 5.000 | 0,33140 € | 1.657,00 € |
| Unit Price without VAT: | 1,13000 € |
|---|---|
| Unit Price with VAT: | 1,34470 € |

