



URZ2G100MHD | |
|---|---|
DigiKey Part Number | 493-15962-ND |
Manufacturer | |
Manufacturer Product Number | URZ2G100MHD |
Description | CAP ALUM 10UF 20% 400V RADIAL TH |
Customer Reference | |
Detailed Description | 10 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | URZ2G100MHD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 100 mA @ 120 Hz | |
Ripple Current @ High Frequency | 160 mA @ 10 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,50000 € | 1,50 € |
| 10 | 0,97200 € | 9,72 € |
| 50 | 0,75380 € | 37,69 € |
| 100 | 0,68460 € | 68,46 € |
| 500 | 0,56554 € | 282,77 € |
| 1.000 | 0,52805 € | 528,05 € |
| 2.500 | 0,48806 € | 1.220,15 € |
| 5.000 | 0,46370 € | 2.318,50 € |
| Unit Price without VAT: | 1,50000 € |
|---|---|
| Unit Price with VAT: | 1,78500 € |

