UPJ1E152MHD6 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Nichicon
In Stock: 0
Unit Price: 0,71648 €
Datasheet

Similar


Nichicon
In Stock: 2.147
Unit Price: 1,56000 €
Datasheet

Similar


Nichicon
In Stock: 573
Unit Price: 1,67000 €
Datasheet

Similar


Nichicon
In Stock: 15
Unit Price: 1,33000 €
Datasheet

Similar


Nichicon
In Stock: 296
Unit Price: 1,32000 €
Datasheet

Similar


Nichicon
In Stock: 3.091
Unit Price: 1,23000 €
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: 0,96194 €
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 1,42661 €
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 3,29000 €
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 1,37800 €
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 1,42661 €
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 1,44281 €
Datasheet

Similar


Panasonic Industry
In Stock: 1.272
Unit Price: 1,43000 €
Datasheet

Similar


Panasonic Industry
In Stock: 861
Unit Price: 1,45000 €
Datasheet
1500 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1500 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UPJ1E152MHD6

DigiKey Part Number
UPJ1E152MHD6-ND
Manufacturer
Manufacturer Product Number
UPJ1E152MHD6
Description
CAP ALUM 1500UF 20% 25V RADIAL
Customer Reference
Detailed Description
1500 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPJ1E152MHD6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.59 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.77 A @ 10 kHz
Part Status
Not For New Designs
Impedance
50 mOhms
Capacitance
Lead Spacing
0.295" (7.50mm)
Tolerance
±20%
Size / Dimension
0.630" Dia (16.00mm)
Voltage - Rated
25 V
Height - Seated (Max)
0.846" (21.50mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPA1V152MHD6Nichicon0UPA1V152MHD6-ND0,71648 €Upgrade
UPM1E152MHDNichicon2.147493-7339-ND1,56000 €Similar
UPM1E152MHD6Nichicon573493-15724-ND1,67000 €Similar
UPS1E152MHDNichicon15493-17150-ND1,33000 €Similar
UPW1E152MHDNichicon296493-1833-ND1,32000 €Similar
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
6000,69975 €419,85 €
Unit Price without VAT:0,69975 €
Unit Price with VAT:0,83270 €