



UPW1E152MHD | |
|---|---|
DigiKey Part Number | 493-1833-ND |
Manufacturer | |
Manufacturer Product Number | UPW1E152MHD |
Description | CAP ALUM 1500UF 20% 25V RADIAL |
Customer Reference | |
Detailed Description | 1500 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW1E152MHD Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.172 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.555 A @ 10 kHz |
Part Status Not For New Designs | Impedance 22 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.984" (25.00mm) |
Lifetime @ Temp. 8000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPM1E152MHD | Nichicon | 2.147 | 493-7339-ND | 1,56000 € | Similar |
| UPS1E152MHD | Nichicon | 15 | 493-17150-ND | 1,33000 € | Similar |
| UPW1E152MHD6 | Nichicon | 3.081 | 493-1834-ND | 1,23000 € | Similar |
| UPW1V152MHD | Nichicon | 24 | 493-1875-ND | 1,68000 € | Parametric Equivalent |
| EEU-FC1E152 | Panasonic Industry | 1.072 | P10281-ND | 1,43000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,32000 € | 1,32 € |
| 10 | 0,85200 € | 8,52 € |
| 50 | 0,65680 € | 32,84 € |
| 100 | 0,59520 € | 59,52 € |
| 500 | 0,48918 € | 244,59 € |
| 1.000 | 0,45580 € | 455,80 € |
| 2.500 | 0,42018 € | 1.050,45 € |
| 5.000 | 0,39848 € | 1.992,40 € |
| Unit Price without VAT: | 1,32000 € |
|---|---|
| Unit Price with VAT: | 1,57080 € |

