



UPS1E152MHD | |
|---|---|
DigiKey Part Number | 493-17150-ND |
Manufacturer | |
Manufacturer Product Number | UPS1E152MHD |
Description | CAP ALUM 1500UF 20% 25V RADIAL |
Customer Reference | |
Detailed Description | 1500 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPS1E152MHD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.653 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.9 A @ 100 kHz |
Part Status Not For New Designs | Impedance 38 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPM1E152MHD | Nichicon | 2.147 | 493-7339-ND | 1,56000 € | Similar |
| UPM1E152MHD6 | Nichicon | 573 | 493-15724-ND | 1,67000 € | Similar |
| UPW1E152MHD | Nichicon | 296 | 493-1833-ND | 1,32000 € | Similar |
| UPW1E152MHD6 | Nichicon | 3.091 | 493-1834-ND | 1,23000 € | Similar |
| UPS1V152MHD | Nichicon | 226 | 493-17153-ND | 1,39000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 10 | 0,85600 € | 8,56 € |
| 50 | 0,66020 € | 33,01 € |
| 400 | 0,50405 € | 201,62 € |
| 800 | 0,46848 € | 374,78 € |
| 1.200 | 0,45052 € | 540,62 € |
| 2.800 | 0,41873 € | 1.172,44 € |
| 5.200 | 0,39967 € | 2.078,28 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,58270 € |

