1500 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1500 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPM1E152MHD6

DigiKey Part Number
493-15724-ND
Manufacturer
Manufacturer Product Number
UPM1E152MHD6
Description
CAP ALUM 1500UF 20% 25V RADIAL
Customer Reference
Detailed Description
1500 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPM1E152MHD6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.59 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.77 A @ 10 kHz
Part Status
Not For New Designs
Impedance
34 mOhms
Capacitance
Lead Spacing
0.295" (7.50mm)
Tolerance
±20%
Size / Dimension
0.630" Dia (16.00mm)
Voltage - Rated
25 V
Height - Seated (Max)
0.866" (22.00mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (22)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPA1V152MHD6Nichicon0UPA1V152MHD6-ND0,71648 €Upgrade
UPM1E152MHDNichicon2.147493-7339-ND1,56000 €Similar
UPS1E152MHDNichicon15493-17150-ND1,33000 €Similar
UPW1E152MHDNichicon296493-1833-ND1,32000 €Similar
UPW1E152MHD6Nichicon3.091493-1834-ND1,23000 €Similar
In-Stock: 573
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,67000 €1,67 €
101,09000 €10,90 €
500,84920 €42,46 €
1000,77310 €77,31 €
5000,64206 €321,03 €
1.0000,60082 €600,82 €
2.5000,55681 €1.392,03 €
5.0000,53001 €2.650,05 €
Manufacturers Standard Package
Unit Price without VAT:1,67000 €
Unit Price with VAT:1,98730 €