Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Direct




UPB2C470MHD1TO | |
|---|---|
DigiKey Part Number | 493-4950-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPB2C470MHD1TO |
Description | CAP ALUM 47UF 20% 160V RADIAL TH |
Customer Reference | |
Detailed Description | 47 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPB2C470MHD1TO Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 300 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 600 mA @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.846" (21.50mm) |
Voltage - Rated 160 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCA2C470MHD1TO | Nichicon | 889 | 493-13260-1-ND | 1,22000 € | Direct |
| UCA2D470MHD1TO | Nichicon | 209 | 493-13262-1-ND | 1,23000 € | Upgrade |
| UCS2D470MHD1TO | Nichicon | 13.068 | 493-4742-1-ND | 0,96000 € | Upgrade |
| UCS2E470MHD1TO | Nichicon | 9.233 | 493-13287-1-ND | 1,35000 € | Upgrade |
| UCY2D470MHD3TO | Nichicon | 1.477 | 493-4808-1-ND | 1,41000 € | Upgrade |






