Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade




UPB1V102MHD1TO | |
|---|---|
DigiKey Part Number | 493-4944-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPB1V102MHD1TO |
Description | CAP ALUM 1000UF 20% 35V RADIAL |
Customer Reference | |
Detailed Description | 1000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPB1V102MHD1TO Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 570 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 655.5 mA @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.043" (26.50mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 7000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHE1V102MHD1TO | Nichicon | 399 | 493-14551-1-ND | 1,15000 € | Direct |
| UPW1V102MHD1TO | Nichicon | 6.471 | 493-12168-1-ND | 1,29000 € | Direct |
| EEU-EB1V102 | Panasonic Industry | 0 | P13126-ND | 1,35000 € | Direct |
| EEU-EB1V102B | Panasonic Industry | 0 | 10-EEU-EB1V102BCT-ND | 1,36000 € | Direct |
| EEU-FM1V102B | Panasonic Industry | 861 | P19719CT-ND | 1,44000 € | Direct |








