EEU-EB1V102 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 456
Unit Price: 1,40000 €
Datasheet

Similar


Panasonic Industry
In Stock: 871
Unit Price: 1,43000 €
Datasheet

Similar


Panasonic Industry
In Stock: 349
Unit Price: 1,42000 €
Datasheet

Similar


Panasonic Industry
In Stock: 4.498
Unit Price: 1,44000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 1,35000 €
Datasheet

Similar


Chemi-Con
In Stock: 3.510
Unit Price: 1,97000 €
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,47937 €
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 2.725
Unit Price: 1,39000 €
Datasheet

Similar


Nichicon
In Stock: 1.412
Unit Price: 1,15000 €
Datasheet

Similar


Nichicon
In Stock: 5.621
Unit Price: 1,24000 €
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 7.789
Unit Price: 1,43000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 7.313
Unit Price: 0,93000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 1,05000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 1.832
Unit Price: 1,57000 €
Datasheet
1000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-EB1V102

DigiKey Part Number
P13126-ND
Manufacturer
Manufacturer Product Number
EEU-EB1V102
Description
CAP ALUM 1000UF 20% 35V RADIAL
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
1000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-EB1V102 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
586 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
673.9 mA @ 100 kHz
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.492" Dia (12.50mm)
Tolerance
±20%
Height - Seated (Max)
1.063" (27.00mm)
Voltage - Rated
35 V
Mounting Type
Lifetime @ Temp.
10000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (23)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEU-FM1V102Panasonic Industry456P12405-ND1,40000 €Similar
EEU-FM1V102BPanasonic Industry871P19719CT-ND1,43000 €Similar
EEU-FR1V102Panasonic Industry349P14445-ND1,42000 €Similar
EEU-FR1V102BPanasonic Industry4.498P15382CT-ND1,44000 €Similar
EEU-EB1V102BPanasonic Industry010-EEU-EB1V102BCT-ND1,35000 €Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,33000 €1,33 €
100,86100 €8,61 €
500,66480 €33,24 €
2000,55120 €110,24 €
6000,48662 €291,97 €
1.0000,46246 €462,46 €
2.6000,42524 €1.105,62 €
5.0000,40474 €2.023,70 €
Manufacturers Standard Package
Unit Price without VAT:1,33000 €
Unit Price with VAT:1,58270 €